TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE682J

DigiKey Part Number
2019-RK73B2HTTE682JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE682JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE682JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE682J
Description
RES 6.8K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE682J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.73000kr.7.30
25kr.0.58360kr.14.59
50kr.0.49800kr.24.90
100kr.0.40900kr.40.90
250kr.0.35892kr.89.73
500kr.0.32628kr.163.14
1.000kr.0.29574kr.295.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24711kr.988.44
8.000kr.0.23133kr.1,850.64
12.000kr.0.22013kr.2,641.56
20.000kr.0.21885kr.4,377.00
28.000kr.0.20479kr.5,734.12
40.000kr.0.20407kr.8,162.80
48.000kr.0.20042kr.9,620.16
96.000kr.0.19923kr.19,126.08
100.000kr.0.19917kr.19,917.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250