
RK73B2HTTE513J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE513JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE513JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE513JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE513J |
Description | RES 51K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE513J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.73000 | kr.7.30 |
| 25 | kr.0.58360 | kr.14.59 |
| 50 | kr.0.49800 | kr.24.90 |
| 100 | kr.0.43010 | kr.43.01 |
| 250 | kr.0.36480 | kr.91.20 |
| 500 | kr.0.32628 | kr.163.14 |
| 1.000 | kr.0.29574 | kr.295.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24711 | kr.988.44 |
| 8.000 | kr.0.23133 | kr.1,850.64 |
| 12.000 | kr.0.22682 | kr.2,721.84 |
| 20.000 | kr.0.22128 | kr.4,425.60 |
| 28.000 | kr.0.21476 | kr.6,013.28 |
| 40.000 | kr.0.21226 | kr.8,490.40 |
| 48.000 | kr.0.20703 | kr.9,937.44 |
| 96.000 | kr.0.20345 | kr.19,531.20 |
| 100.000 | kr.0.20310 | kr.20,310.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

