
RK73B2HTTE241J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE241JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE241JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE241JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE241J |
Description | RES 240 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE241J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010240RJNEF | Vishay Dale | 2.831 | 541-240WCT-ND | kr.1.52000 | Direct |
| ERJ-12ZYJ241U | Panasonic Industry | 48.640 | P240WCT-ND | kr.2.16000 | Direct |
| RMCF2010JT240R | Stackpole Electronics Inc | 155 | RMCF2010JT240RCT-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.76700 | kr.7.67 |
| 25 | kr.0.61120 | kr.15.28 |
| 50 | kr.0.52360 | kr.26.18 |
| 100 | kr.0.45330 | kr.45.33 |
| 250 | kr.0.38320 | kr.95.80 |
| 500 | kr.0.34262 | kr.171.31 |
| 1.000 | kr.0.31053 | kr.310.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26481 | kr.1,059.24 |
| 8.000 | kr.0.24870 | kr.1,989.60 |
| 12.000 | kr.0.24086 | kr.2,890.32 |
| 20.000 | kr.0.23236 | kr.4,647.20 |
| 28.000 | kr.0.22749 | kr.6,369.72 |
| 40.000 | kr.0.22289 | kr.8,915.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

