TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE202J

DigiKey Part Number
2019-RK73B2HTTE202JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE202JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE202JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE202J
Description
RES 2K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE202J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.948
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11400$1.14
25$0.09120$2.28
50$0.07780$3.89
100$0.06390$6.39
250$0.05608$14.02
500$0.05098$25.49
1.000$0.04621$46.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000$0.03861$154.44
8.000$0.03615$289.20
12.000$0.03492$419.04
20.000$0.03458$691.60
28.000$0.03304$925.12
40.000$0.03292$1,316.80
48.000$0.03235$1,552.80
96.000$0.03179$3,051.84
100.000$0.03173$3,173.00
Manufacturers Standard Package
Unit Price without VAT:$0.22000
Unit Price with VAT:$0.27500