
RK73B2HTTE1R6J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE1R6JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE1R6JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE1R6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE1R6J |
Description | RES 1.6 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE1R6J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.67960 | kr.16.99 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.50780 | kr.50.78 |
| 250 | kr.0.43136 | kr.107.84 |
| 500 | kr.0.38738 | kr.193.69 |
| 1.000 | kr.0.35244 | kr.352.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30274 | kr.1,210.96 |
| 8.000 | kr.0.28521 | kr.2,281.68 |
| 12.000 | kr.0.27668 | kr.3,320.16 |
| 20.000 | kr.0.26744 | kr.5,348.80 |
| 28.000 | kr.0.26214 | kr.7,339.92 |
| 40.000 | kr.0.25713 | kr.10,285.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

