
RK73B2HTTE1R0J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE1R0JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE1R0JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE1R0J |
Description | RES 1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26738 | kr.1,069.52 |
| 8.000 | kr.0.25146 | kr.2,011.68 |
| 12.000 | kr.0.24354 | kr.2,922.48 |
| 20.000 | kr.0.24215 | kr.4,843.00 |
| 28.000 | kr.0.23136 | kr.6,478.08 |
| 40.000 | kr.0.23057 | kr.9,222.80 |
| 48.000 | kr.0.22688 | kr.10,890.24 |
| 96.000 | kr.0.22558 | kr.21,655.68 |
| 100.000 | kr.0.22551 | kr.22,551.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.0.81300 | kr.8.13 |
| 25 | kr.0.65280 | kr.16.32 |
| 50 | kr.0.55980 | kr.27.99 |
| 100 | kr.0.46120 | kr.46.12 |
| 250 | kr.0.40584 | kr.101.46 |
| 500 | kr.0.37178 | kr.185.89 |
| 1.000 | kr.0.33830 | kr.338.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80600 | kr.8.06 |
| 25 | kr.0.64760 | kr.16.19 |
| 50 | kr.0.55560 | kr.27.78 |
| 100 | kr.0.45760 | kr.45.76 |
| 250 | kr.0.40268 | kr.100.67 |
| 500 | kr.0.36890 | kr.184.45 |
| 1.000 | kr.0.33568 | kr.335.68 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

