180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE181J

DigiKey Part Number
2019-RK73B2HTTE181JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE181JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE181JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE181J
Description
RES 180 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE181J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC2010JT180RStackpole Electronics Inc4.000738-RPC2010JT180RCT-NDkr.2.41000Direct
CRCW2010180RJNEFVishay Dale6.006541-180WCT-NDkr.1.52000Parametric Equivalent
ERJ-12ZYJ181UPanasonic Industry18.315P180WCT-NDkr.2.16000Parametric Equivalent
RMCF2010JT180RStackpole Electronics Inc8.257RMCF2010JT180RCT-NDkr.1.20000Parametric Equivalent
In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76700kr.7.67
25kr.0.61120kr.15.28
50kr.0.52360kr.26.18
100kr.0.45330kr.45.33
250kr.0.38320kr.95.80
500kr.0.34262kr.171.31
1.000kr.0.31053kr.310.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26481kr.1,059.24
8.000kr.0.24870kr.1,989.60
12.000kr.0.24086kr.2,890.32
20.000kr.0.23236kr.4,647.20
28.000kr.0.22749kr.6,369.72
40.000kr.0.22289kr.8,915.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500