
RK73B2ETTD4R3J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD4R3JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD4R3JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD4R3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD4R3J |
Description | RES 4.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD4R3J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.30620 | kr.30.62 |
| 250 | kr.0.25360 | kr.63.40 |
| 500 | kr.0.22342 | kr.111.71 |
| 1.000 | kr.0.19958 | kr.199.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16149 | kr.807.45 |
| 10.000 | kr.0.15042 | kr.1,504.20 |
| 15.000 | kr.0.14502 | kr.2,175.30 |
| 25.000 | kr.0.13917 | kr.3,479.25 |
| 35.000 | kr.0.13583 | kr.4,754.05 |
| 50.000 | kr.0.13266 | kr.6,633.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

