
RK73B2ETTD2R7J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD2R7JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD2R7JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD2R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD2R7J |
Description | RES 2.7 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD2R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.51800 | kr.5.18 |
| 25 | kr.0.40440 | kr.10.11 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.28860 | kr.28.86 |
| 250 | kr.0.24140 | kr.60.35 |
| 500 | kr.0.21274 | kr.106.37 |
| 1.000 | kr.0.19008 | kr.190.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15379 | kr.768.95 |
| 10.000 | kr.0.14325 | kr.1,432.50 |
| 15.000 | kr.0.13810 | kr.2,071.50 |
| 25.000 | kr.0.13254 | kr.3,313.50 |
| 35.000 | kr.0.12791 | kr.4,476.85 |
| 50.000 | kr.0.12079 | kr.6,039.50 |
| 60.000 | kr.0.12058 | kr.7,234.80 |
| 120.000 | kr.0.11982 | kr.14,378.40 |
| 125.000 | kr.0.11978 | kr.14,972.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

