
RK73B2ETTD221J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD221JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD221JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD221JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD221J |
Description | RES 220 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD221J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.46700 | kr.4.67 |
| 25 | kr.0.36600 | kr.9.15 |
| 50 | kr.0.30720 | kr.15.36 |
| 100 | kr.0.25980 | kr.25.98 |
| 250 | kr.0.20940 | kr.52.35 |
| 500 | kr.0.18932 | kr.94.66 |
| 1.000 | kr.0.16806 | kr.168.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13503 | kr.675.15 |
| 10.000 | kr.0.12533 | kr.1,253.30 |
| 15.000 | kr.0.12061 | kr.1,809.15 |
| 25.000 | kr.0.11549 | kr.2,887.25 |
| 35.000 | kr.0.11256 | kr.3,939.60 |
| 50.000 | kr.0.10979 | kr.5,489.50 |
| 60.000 | kr.0.10849 | kr.6,509.40 |
| 120.000 | kr.0.10445 | kr.12,534.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

