22 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD220J

DigiKey Part Number
2019-RK73B2ETTD220JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD220JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD220JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD220J
Description
RES 22 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD220J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.49500kr.4.95
25kr.0.38560kr.9.64
50kr.0.32340kr.16.17
100kr.0.27520kr.27.52
250kr.0.22648kr.56.62
500kr.0.19882kr.99.41
1.000kr.0.17682kr.176.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14179kr.708.95
10.000kr.0.13161kr.1,316.10
15.000kr.0.12664kr.1,899.60
25.000kr.0.12127kr.3,031.75
35.000kr.0.11819kr.4,136.65
50.000kr.0.11529kr.5,764.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250