RK73B2ETTD160J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2.640
Unit Price: kr.1.15000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.89042
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.41411
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4.396
Unit Price: kr.1.41000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.39540
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.25988
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.324
Unit Price: kr.0.77000
Datasheet
RK73B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD160J

DigiKey Part Number
2019-RK73B2ETTD160JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD160JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD160JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD160J
Description
RES 16 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD160J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.46700kr.4.67
25kr.0.36600kr.9.15
50kr.0.30720kr.15.36
100kr.0.25980kr.25.98
250kr.0.21580kr.53.95
500kr.0.18932kr.94.66
1.000kr.0.16838kr.168.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13503kr.675.15
10.000kr.0.12315kr.1,231.50
15.000kr.0.11576kr.1,736.40
25.000kr.0.10834kr.2,708.50
35.000kr.0.10458kr.3,660.30
50.000kr.0.10085kr.5,042.50
60.000kr.0.10066kr.6,039.60
120.000kr.0.10001kr.12,001.20
125.000kr.0.09997kr.12,496.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000