
RK73B2ETTD110J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD110JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD110JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD110JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD110J |
Description | RES 11 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD110J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J110U | Panasonic Industry | 10.361 | P11ASCT-ND | kr.1.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.38560 | kr.9.64 |
| 50 | kr.0.32340 | kr.16.17 |
| 100 | kr.0.27520 | kr.27.52 |
| 250 | kr.0.22648 | kr.56.62 |
| 500 | kr.0.19882 | kr.99.41 |
| 1.000 | kr.0.17682 | kr.176.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14179 | kr.708.95 |
| 10.000 | kr.0.13161 | kr.1,316.10 |
| 15.000 | kr.0.12664 | kr.1,899.60 |
| 25.000 | kr.0.12127 | kr.3,031.75 |
| 35.000 | kr.0.11819 | kr.4,136.65 |
| 50.000 | kr.0.11529 | kr.5,764.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

