


RP109L281D-TR | |
|---|---|
DigiKey Part Number | 2129-RP109L281D-TR-ND - Tape & Reel (TR) 2129-RP109L281D-CT-ND - Cut Tape (CT) 2129-RP109L281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP109L281D-TR |
Description | IC REG LINEAR 2.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.53000 | kr.25.30 |
| 25 | kr.2.26200 | kr.56.55 |
| 100 | kr.1.96980 | kr.196.98 |
| 250 | kr.1.83024 | kr.457.56 |
| 500 | kr.1.74590 | kr.872.95 |
| 1.000 | kr.1.67668 | kr.1,676.68 |
| 2.500 | kr.1.64904 | kr.4,122.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.52305 | kr.15,230.50 |
| 20.000 | kr.1.49316 | kr.29,863.20 |
| 30.000 | kr.1.47820 | kr.44,346.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

