Parametric Equivalent

RK73B2ERTTD242J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ERTTD242JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD242JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD242JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD242J |
Description | RES 2.4K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD242J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B2ERTTD242G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B2ERTTD242GCT-ND | kr.0.46874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40277 | kr.2,013.85 |
| Unit Price without VAT: | kr.0.40277 |
|---|---|
| Unit Price with VAT: | kr.0.50346 |


