RK73B1ERTTP825J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.13734
Datasheet
8.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP825J

DigiKey Part Number
2019-RK73B1ERTTP825JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP825JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP825JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP825J
Description
RES 8.2M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP825J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1ERTTP825GKOA Speer Electronics, Inc.02019-RK73B1ERTTP825GCT-NDkr.0.13734Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09692kr.969.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.09692
Unit Price with VAT:kr.0.12115