
R3118N101A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3118N101A-TR-FETR-ND - Tape & Reel (TR) 2129-R3118N101A-TR-FECT-ND - Cut Tape (CT) 2129-R3118N101A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3118N101A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 70ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.32900 | kr.33.29 |
| 25 | kr.2.98760 | kr.74.69 |
| 100 | kr.2.61590 | kr.261.59 |
| 250 | kr.2.43812 | kr.609.53 |
| 500 | kr.2.33084 | kr.1,165.42 |
| 1.000 | kr.2.24258 | kr.2,242.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13360 | kr.6,400.80 |
| 6.000 | kr.2.08024 | kr.12,481.44 |
| 9.000 | kr.2.05354 | kr.18,481.86 |
| 15.000 | kr.2.02394 | kr.30,359.10 |
| 21.000 | kr.2.00664 | kr.42,139.44 |
| 30.000 | kr.1.99001 | kr.59,700.30 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

