
RK73B2BTTD751J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD751JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD751JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD751JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD751J |
Description | RES 750 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD751J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17160 | kr.4.29 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11580 | kr.11.58 |
| 250 | kr.0.09164 | kr.22.91 |
| 500 | kr.0.07796 | kr.38.98 |
| 1.000 | kr.0.06707 | kr.67.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03494 | kr.174.70 |
| 10.000 | kr.0.03492 | kr.349.20 |
| 15.000 | kr.0.03468 | kr.520.20 |
| 25.000 | kr.0.03439 | kr.859.75 |
| 35.000 | kr.0.03422 | kr.1,197.70 |
| 50.000 | kr.0.03406 | kr.1,703.00 |
| 60.000 | kr.0.03398 | kr.2,038.80 |
| 120.000 | kr.0.03370 | kr.4,044.00 |
| 125.000 | kr.0.03368 | kr.4,210.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

