6.8 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD6R8G

DigiKey Part Number
2019-RK73B2BTTD6R8GTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD6R8GCT-ND - Cut Tape (CT)
2019-RK73B2BTTD6R8GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD6R8G
Description
RES 6.8 OHM 2% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD6R8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36100kr.3.61
25kr.0.27640kr.6.91
50kr.0.22960kr.11.48
100kr.0.19210kr.19.21
250kr.0.15544kr.38.86
500kr.0.13454kr.67.27
1.000kr.0.11792kr.117.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09160kr.458.00
10.000kr.0.08395kr.839.50
15.000kr.0.08023kr.1,203.45
25.000kr.0.07621kr.1,905.25
35.000kr.0.07390kr.2,586.50
50.000kr.0.07172kr.3,586.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000