2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD2R7J

DigiKey Part Number
2019-RK73B2BTTD2R7JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD2R7JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD2R7JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD2R7J
Description
RES 2.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD2R7J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16240kr.8.12
100kr.0.13440kr.13.44
250kr.0.10676kr.26.69
500kr.0.09104kr.45.52
1.000kr.0.07868kr.78.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05905kr.295.25
10.000kr.0.05337kr.533.70
15.000kr.0.05061kr.759.15
25.000kr.0.04761kr.1,190.25
35.000kr.0.04590kr.1,606.50
50.000kr.0.04429kr.2,214.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750