1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD164J

DigiKey Part Number
2019-RK73B2BTTD164JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD164JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD164JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD164J
Description
RES 160K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
160 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD164J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.17160kr.4.29
50kr.0.14080kr.7.04
100kr.0.11580kr.11.58
250kr.0.09164kr.22.91
500kr.0.07796kr.38.98
1.000kr.0.06707kr.67.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04232kr.211.60
10.000kr.0.03492kr.349.20
15.000kr.0.03468kr.520.20
25.000kr.0.03439kr.859.75
35.000kr.0.03422kr.1,197.70
50.000kr.0.03406kr.1,703.00
60.000kr.0.03398kr.2,038.80
120.000kr.0.03370kr.4,044.00
125.000kr.0.03368kr.4,210.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000