150 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD154J

DigiKey Part Number
2019-RK73B2BTTD154JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD154JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD154JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD154J
Description
RES 150K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD154J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BTTD1503FKOA Speer Electronics, Inc.48.5412019-RK73H2BTTD1503FCT-NDkr.0.63000Parametric Equivalent
RK73H2BTTE1503FKOA Speer Electronics, Inc.6.9802019-RK73H2BTTE1503FCT-NDkr.0.63000Parametric Equivalent
CRCW1206150KFHEAPVishay Dale5.000541-CRCW1206150KFHEAPCT-NDkr.2.16000Parametric Equivalent
CRCW1206150KFKEAVishay Dale42.748541-150KFCT-NDkr.0.70000Parametric Equivalent
CRCW1206150KFKTAVishay Dale4.809541-CRCW1206150KFKTACT-NDkr.1.08000Parametric Equivalent
In-Stock: 20.839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.18000kr.4.50
50kr.0.14700kr.7.35
100kr.0.12170kr.12.17
250kr.0.09636kr.24.09
500kr.0.08178kr.40.89
1.000kr.0.07044kr.70.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05234kr.261.70
10.000kr.0.04711kr.471.10
15.000kr.0.04457kr.668.55
25.000kr.0.04182kr.1,045.50
35.000kr.0.04025kr.1,408.75
50.000kr.0.03876kr.1,938.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750