
RK73B2BTTD434J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD434JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD434JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD434JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD434J |
Description | RES 430K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD434J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.18000 | kr.4.50 |
| 50 | kr.0.14700 | kr.7.35 |
| 100 | kr.0.12170 | kr.12.17 |
| 250 | kr.0.09636 | kr.24.09 |
| 500 | kr.0.08178 | kr.40.89 |
| 1.000 | kr.0.07044 | kr.70.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05234 | kr.261.70 |
| 10.000 | kr.0.04711 | kr.471.10 |
| 15.000 | kr.0.04457 | kr.668.55 |
| 25.000 | kr.0.04182 | kr.1,045.50 |
| 35.000 | kr.0.04025 | kr.1,408.75 |
| 50.000 | kr.0.03876 | kr.1,938.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

