RK73B2ATTD683G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19.774
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05335
Datasheet
68 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD683G

DigiKey Part Number
2019-RK73B2ATTD683GTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD683GCT-ND - Cut Tape (CT)
2019-RK73B2ATTD683GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD683G
Description
RES 68K OHM 2% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD683G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD6802DKOA Speer Electronics, Inc.02019-RK73H2ATTD6802DCT-NDkr.0.23861Parametric Equivalent
RS73G2ARTTD6802DKOA Speer Electronics, Inc.02019-RS73G2ARTTD6802DTR-NDkr.0.62252Parametric Equivalent
RS73G2ARTTD6802FKOA Speer Electronics, Inc.02019-RS73G2ARTTD6802FTR-NDkr.0.62252Parametric Equivalent
CRCW080568K0DHTAPVishay Dale0CRCW080568K0DHTAP-NDkr.0.45080Parametric Equivalent
CRCW080568K0FKEBVishay Dale19.774541-CRCW080568K0FKEBCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08193kr.409.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.08193
Unit Price with VAT:kr.0.10241