RK73B2ATTD433G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet
43 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD433G

DigiKey Part Number
2019-RK73B2ATTD433GTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD433GCT-ND - Cut Tape (CT)
2019-RK73B2ATTD433GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD433G
Description
RES 43K OHM 2% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
43 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD433G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD4302DKOA Speer Electronics, Inc.02019-RK73H2ATTD4302DCT-NDkr.0.23861Parametric Equivalent
RS73G2ARTTD4302DKOA Speer Electronics, Inc.02019-RS73G2ARTTD4302DTR-NDkr.0.62252Parametric Equivalent
RS73G2ARTTD4302FKOA Speer Electronics, Inc.02019-RS73G2ARTTD4302FTR-NDkr.0.62252Parametric Equivalent
CRCW080543K0FKEBVishay Dale0CRCW080543K0FKEB-NDkr.0.04739Parametric Equivalent
CRCW080543K0FKECVishay Dale0CRCW080543K0FKEC-NDkr.0.04739Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08193kr.409.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.08193
Unit Price with VAT:kr.0.10241