39 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD393J

DigiKey Part Number
2019-RK73B2ATTD393JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD393JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD393JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD393J
Description
RES 39K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD393J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2ATTDD393JKOA Speer Electronics, Inc.16.5162019-RK73B2ATTDD393JCT-NDkr.0.63000Parametric Equivalent
RK73H2ATTD3902FKOA Speer Electronics, Inc.50.9432019-RK73H2ATTD3902FCT-NDkr.0.63000Parametric Equivalent
RK73H2ATTDD3902FKOA Speer Electronics, Inc.9.1502019-RK73H2ATTDD3902FCT-NDkr.0.63000Parametric Equivalent
CRCW080539K0FKEAVishay Dale3.899541-39.0KCCT-NDkr.0.63000Parametric Equivalent
CRCW080539K0JNEAVishay Dale11.771541-39KACT-NDkr.0.63000Parametric Equivalent
In-Stock: 5.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.14200kr.3.55
50kr.0.11420kr.5.71
100kr.0.09380kr.9.38
250kr.0.07304kr.18.26
500kr.0.06138kr.30.69
1.000kr.0.05224kr.52.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03779kr.188.95
10.000kr.0.03363kr.336.30
15.000kr.0.03161kr.474.15
25.000kr.0.02943kr.735.75
35.000kr.0.02818kr.986.30
50.000kr.0.02700kr.1,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750