
RK73B2ARTTD101G | |
|---|---|
DigiKey Part Number | 2019-RK73B2ARTTD101GTR-ND - Tape & Reel (TR) 2019-RK73B2ARTTD101GCT-ND - Cut Tape (CT) 2019-RK73B2ARTTD101GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ARTTD101G |
Description | RES 100 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ARTTD101G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15794 | kr.789.70 |
| Unit Price without VAT: | kr.0.15794 |
|---|---|
| Unit Price with VAT: | kr.0.19743 |

