
RK73B1JTTD563J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD563JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD563JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD563JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD563J |
Description | RES 56K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD563J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10000 | kr.2.50 |
| 50 | kr.0.08080 | kr.4.04 |
| 100 | kr.0.06470 | kr.6.47 |
| 250 | kr.0.04948 | kr.12.37 |
| 500 | kr.0.04102 | kr.20.51 |
| 1.000 | kr.0.03429 | kr.34.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02390 | kr.119.50 |
| 10.000 | kr.0.02090 | kr.209.00 |
| 15.000 | kr.0.01945 | kr.291.75 |
| 25.000 | kr.0.01788 | kr.447.00 |
| 35.000 | kr.0.01699 | kr.594.65 |
| 50.000 | kr.0.01614 | kr.807.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

