
RK73B1JTTD2R0J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD2R0JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD2R0JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD2R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD2R0J |
Description | RES 2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD2R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.10120 | kr.2.53 |
| 50 | kr.0.08080 | kr.4.04 |
| 100 | kr.0.06570 | kr.6.57 |
| 250 | kr.0.05056 | kr.12.64 |
| 500 | kr.0.04210 | kr.21.05 |
| 1.000 | kr.0.03539 | kr.35.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02137 | kr.106.85 |
| 10.000 | kr.0.01398 | kr.139.80 |
| 15.000 | kr.0.01393 | kr.208.95 |
| 25.000 | kr.0.01379 | kr.344.75 |
| 35.000 | kr.0.01371 | kr.479.85 |
| 50.000 | kr.0.01363 | kr.681.50 |
| 60.000 | kr.0.01359 | kr.815.40 |
| 120.000 | kr.0.01346 | kr.1,615.20 |
| 125.000 | kr.0.01345 | kr.1,681.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

