0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD243J

DigiKey Part Number
2019-RK73B1JTTD243JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD243JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD243JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD243J
Description
RES 24K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD243J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.058
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09480kr.2.37
50kr.0.07560kr.3.78
100kr.0.06080kr.6.08
250kr.0.04660kr.11.65
500kr.0.03852kr.19.26
1.000kr.0.03232kr.32.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02164kr.108.20
10.000kr.0.01747kr.174.70
15.000kr.0.01397kr.209.55
25.000kr.0.01389kr.347.25
35.000kr.0.01380kr.483.00
50.000kr.0.01377kr.688.50
60.000kr.0.01361kr.816.60
120.000kr.0.01355kr.1,626.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000