
RK73B1JTTD185J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD185JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD185JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD185JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD185J |
Description | RES 1.8M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD185J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M80JNEA | Vishay Dale | 3.519 | 541-1.8MGCT-ND | kr.0.63000 | Direct |
| RMCF0603JT1M80 | Stackpole Electronics Inc | 275 | 738-RMCF0603JT1M80CT-ND | kr.0.63000 | Direct |
| RC0603JR-071M8L | YAGEO | 12.806 | 311-1.8MGRCT-ND | kr.0.63000 | Upgrade |
| RMCF0603FT1M80 | Stackpole Electronics Inc | 36.123 | RMCF0603FT1M80CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.09400 | kr.2.35 |
| 50 | kr.0.07480 | kr.3.74 |
| 100 | kr.0.06020 | kr.6.02 |
| 250 | kr.0.04616 | kr.11.54 |
| 500 | kr.0.03918 | kr.19.59 |
| 1.000 | kr.0.03626 | kr.36.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02364 | kr.118.20 |
| 10.000 | kr.0.02068 | kr.206.80 |
| 15.000 | kr.0.01924 | kr.288.60 |
| 25.000 | kr.0.01769 | kr.442.25 |
| 35.000 | kr.0.01680 | kr.588.00 |
| 50.000 | kr.0.01597 | kr.798.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

