
RK73B1JTTD162J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD162JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD162JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD162JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD162J |
Description | RES 1.6K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD162J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10040 | kr.2.51 |
| 50 | kr.0.08100 | kr.4.05 |
| 100 | kr.0.06490 | kr.6.49 |
| 250 | kr.0.04964 | kr.12.41 |
| 500 | kr.0.04116 | kr.20.58 |
| 1.000 | kr.0.03440 | kr.34.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02397 | kr.119.85 |
| 10.000 | kr.0.02097 | kr.209.70 |
| 15.000 | kr.0.01951 | kr.292.65 |
| 25.000 | kr.0.01794 | kr.448.50 |
| 35.000 | kr.0.01704 | kr.596.40 |
| 50.000 | kr.0.01619 | kr.809.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

