Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1JTTD130G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD130GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD130GCT-ND - Cut Tape (CT) 2019-RK73B1JTTD130GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD130G |
Description | RES 13 OHM 2% 1/8W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD130G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD13R0D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1JTTD13R0DCT-ND | kr.0.21074 | Parametric Equivalent |
| ERJ-H3ED13R0V | Panasonic Industry | 0 | 10-ERJ-H3ED13R0VTR-ND | kr.0.26349 | Parametric Equivalent |
| ERJ-H3EF13R0V | Panasonic Industry | 0 | 10-ERJ-H3EF13R0VTR-ND | kr.0.19792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07513 | kr.375.65 |
| Unit Price without VAT: | kr.0.07513 |
|---|---|
| Unit Price with VAT: | kr.0.09391 |



