
RK73B1HTTC303G | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC303GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC303G |
Description | RES 30K OHM 2% 1/20W 0201 |
Customer Reference | |
Detailed Description | 30 kOhms ±2% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC303G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13734 | kr.1,373.40 |
| Unit Price without VAT: | kr.0.13734 |
|---|---|
| Unit Price with VAT: | kr.0.17168 |

