0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTCM622J

DigiKey Part Number
2019-RK73B1HTTCM622JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTCM622JCT-ND - Cut Tape (CT)
2019-RK73B1HTTCM622JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTCM622J
Description
RES 6.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.17400kr.4.35
50kr.0.14340kr.7.17
100kr.0.11780kr.11.78
250kr.0.09320kr.23.30
500kr.0.07936kr.39.68
1.000kr.0.06829kr.68.29
5.000kr.0.05084kr.254.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04334kr.650.10
30.000kr.0.03984kr.1,195.20
45.000kr.0.03814kr.1,716.30
75.000kr.0.03629kr.2,721.75
105.000kr.0.03524kr.3,700.20
150.000kr.0.03424kr.5,136.00
180.000kr.0.03377kr.6,078.60
360.000kr.0.03224kr.11,606.40
375.000kr.0.03215kr.12,056.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000