
RK73B1HTTCM431J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM431JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM431JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM431JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM431J |
Description | RES 430 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18240 | kr.4.56 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12360 | kr.12.36 |
| 250 | kr.0.09788 | kr.24.47 |
| 500 | kr.0.08330 | kr.41.65 |
| 1.000 | kr.0.07171 | kr.71.71 |
| 5.000 | kr.0.05338 | kr.266.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04551 | kr.682.65 |
| 30.000 | kr.0.04183 | kr.1,254.90 |
| 45.000 | kr.0.04005 | kr.1,802.25 |
| 75.000 | kr.0.03811 | kr.2,858.25 |
| 105.000 | kr.0.03700 | kr.3,885.00 |
| 150.000 | kr.0.03595 | kr.5,392.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

