
RK73B1HTTCM330J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM330JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM330JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM330JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM330J |
Description | RES 33 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTCM33R0F | KOA Speer Electronics, Inc. | 14.285 | 2019-RK73H1HTTCM33R0FCT-ND | kr.0.20000 | Parametric Equivalent |
| CRCW020133R0FNEDAT | Vishay Dale | 44.274 | 541-CRCW020133R0FNEDATCT-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18240 | kr.4.56 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12360 | kr.12.36 |
| 250 | kr.0.09788 | kr.24.47 |
| 500 | kr.0.08330 | kr.41.65 |
| 1.000 | kr.0.07171 | kr.71.71 |
| 5.000 | kr.0.05338 | kr.266.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04293 | kr.643.95 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

