0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC820J

DigiKey Part Number
2019-RK73B1HTTC820JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC820JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC820JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC820J
Description
RES 82 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
82 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC820J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.17400kr.4.35
50kr.0.14340kr.7.17
100kr.0.11780kr.11.78
250kr.0.09320kr.23.30
500kr.0.07936kr.39.68
1.000kr.0.06829kr.68.29
5.000kr.0.05084kr.254.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04579kr.457.90
20.000kr.0.04179kr.835.80
30.000kr.0.03984kr.1,195.20
50.000kr.0.03773kr.1,886.50
70.000kr.0.03652kr.2,556.40
100.000kr.0.03538kr.3,538.00
120.000kr.0.03485kr.4,182.00
240.000kr.0.03309kr.7,941.60
250.000kr.0.03300kr.8,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000