
| RK73B1HTTC300J | |
|---|---|
| DigiKey Part Number | 2019-RK73B1HTTC300JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC300JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC300JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73B1HTTC300J | 
| Description | RES 30 OHM 5% 1/20W 0201 | 
| Customer Reference | |
| Detailed Description | 30 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73B1HTTC300J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23000 | kr.2.30 | 
| 50 | kr.0.14340 | kr.7.17 | 
| 100 | kr.0.11780 | kr.11.78 | 
| 500 | kr.0.07936 | kr.39.68 | 
| 1.000 | kr.0.06829 | kr.68.29 | 
| 5.000 | kr.0.05084 | kr.254.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark