Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RK73B1HTTC162J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC162JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC162J |
Description | RES 1.6K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC162J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JR-071K6L | YAGEO | 0 | AC0201JR-071K6L-ND | kr.0.04041 | Direct |
| CRCW02011K60JNED | Vishay Dale | 0 | CRCW02011K60JNED-ND | kr.0.02707 | Direct |
| ERJ-1GNJ162C | Panasonic Industry | 79.579 | P123252CT-ND | kr.0.63000 | Direct |
| RC0201JR-071K6L | YAGEO | 9.500 | 13-RC0201JR-071K6LCT-ND | kr.0.63000 | Direct |
| CRCW02011K60FKED | Vishay Dale | 17.500 | 541-1.60KAABCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04536 | kr.453.60 |
| Unit Price without VAT: | kr.0.04536 |
|---|---|
| Unit Price with VAT: | kr.0.05670 |






