
RK73B1HTTC132G | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC132GTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC132GCT-ND - Cut Tape (CT) 2019-RK73B1HTTC132GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC132G |
Description | RES 1.3K OHM 2% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.3 kOhms ±2% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC132G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28420 | kr.28.42 |
| 500 | kr.0.20684 | kr.103.42 |
| 1.000 | kr.0.18451 | kr.184.51 |
| 5.000 | kr.0.14897 | kr.744.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14303 | kr.1,430.30 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

