
RK73B1HTTC106J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC106JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC106JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC106JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC106J |
Description | RES 10M OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC106J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18240 | kr.4.56 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12360 | kr.12.36 |
| 250 | kr.0.09788 | kr.24.47 |
| 500 | kr.0.08330 | kr.41.65 |
| 1.000 | kr.0.07171 | kr.71.71 |
| 5.000 | kr.0.05338 | kr.266.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04808 | kr.480.80 |
| 20.000 | kr.0.04388 | kr.877.60 |
| 30.000 | kr.0.04183 | kr.1,254.90 |
| 50.000 | kr.0.03962 | kr.1,981.00 |
| 70.000 | kr.0.03835 | kr.2,684.50 |
| 100.000 | kr.0.03715 | kr.3,715.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

