
RK73B1FRTTBL203G | |
|---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL203GTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL203GCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL203GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL203G |
Description | RES 20K OHM 2% 1/32W 1005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL203G Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.25520 | kr.31.38 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.98270 | kr.98.27 |
| 250 | kr.0.86048 | kr.215.12 |
| 500 | kr.0.79010 | kr.395.05 |
| 1.000 | kr.0.73424 | kr.734.24 |
| 5.000 | kr.0.64466 | kr.3,223.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.59771 | kr.11,954.20 |
| 40.000 | kr.0.58113 | kr.23,245.20 |
| 60.000 | kr.0.57305 | kr.34,383.00 |
| 100.000 | kr.0.56428 | kr.56,428.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

