01005 (0402 Metric)  RK73-RT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1FRTTBL1R2G

DigiKey Part Number
2019-RK73B1FRTTBL1R2GTR-ND - Tape & Reel (TR)
2019-RK73B1FRTTBL1R2GCT-ND - Cut Tape (CT)
2019-RK73B1FRTTBL1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1FRTTBL1R2G
Description
RES 1.2 OHM 2% 1/32W 1005
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1FRTTBL1R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.56040kr.11,208.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000