RK73B1ETTP272G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.26263
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.21517
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 12.749
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 415.639
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03570
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 73.657
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20619
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20619
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28993
Datasheet
2.7 kOhms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP272G

DigiKey Part Number
2019-RK73B1ETTP272GTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP272GCT-ND - Cut Tape (CT)
2019-RK73B1ETTP272GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP272G
Description
RES 2.7K OHM 2% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP272G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP2701DKOA Speer Electronics, Inc.02019-RK73G1ETTP2701DTR-NDkr.0.26263Parametric Equivalent
RK73H1ETTP2701DKOA Speer Electronics, Inc.02019-RK73H1ETTP2701DTR-NDkr.0.21517Parametric Equivalent
CRG0402F2K7TE Connectivity Passive Product12.7491712-CRG0402F2K7CT-NDkr.0.63000Upgrade
RC0402FR-072K7LYAGEO415.639311-2.70KLRCT-NDkr.0.63000Upgrade
RC1005F272CSSamsung Electro-Mechanics01276-4056-2-NDkr.0.03570Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12736kr.1,273.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.12736
Unit Price with VAT:kr.0.15920