0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP560J

DigiKey Part Number
2019-RK73B1ETTP560JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP560JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP560JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP560J
Description
RES 56 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP560J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10000kr.2.50
50kr.0.08060kr.4.03
100kr.0.06460kr.6.46
250kr.0.04968kr.12.42
500kr.0.04122kr.20.61
1.000kr.0.03469kr.34.69
5.000kr.0.02429kr.121.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01416kr.141.60
20.000kr.0.01403kr.280.60
30.000kr.0.01392kr.417.60
50.000kr.0.01380kr.690.00
70.000kr.0.01373kr.961.10
100.000kr.0.01366kr.1,366.00
120.000kr.0.01363kr.1,635.60
240.000kr.0.01351kr.3,242.40
250.000kr.0.01351kr.3,377.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000