13 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP130J

DigiKey Part Number
2019-RK73B1ETTP130JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP130JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP130JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP130J
Description
RES 13 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP130J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1ETTP13R0FKOA Speer Electronics, Inc.23.0882019-RK73H1ETTP13R0FCT-NDkr.0.63000Parametric Equivalent
RMCF0402FT13R0Stackpole Electronics Inc11.180738-RMCF0402FT13R0CT-NDkr.0.63000Upgrade
RMCF0402JT13R0Stackpole Electronics Inc4.000738-RMCF0402JT13R0CT-NDkr.0.63000Upgrade
ERJ-2GEJ130XPanasonic Industry5.245P13JCT-NDkr.0.63000Parametric Equivalent
ERJ-2RKF13R0XPanasonic Industry30.984P13.0LCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10640kr.2.66
50kr.0.08360kr.4.18
100kr.0.06780kr.6.78
250kr.0.05224kr.13.06
500kr.0.04336kr.21.68
1.000kr.0.03639kr.36.39
5.000kr.0.02551kr.127.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02237kr.223.70
20.000kr.0.01990kr.398.00
30.000kr.0.01869kr.560.70
50.000kr.0.01739kr.869.50
70.000kr.0.01665kr.1,165.50
100.000kr.0.01595kr.1,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750