RK73B1ETTP104G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 137.348
Unit Price: kr.1.55000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 38.309
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3.252
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1.383.548
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 31.555
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.65000
Datasheet
0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP104G

DigiKey Part Number
2019-RK73B1ETTP104GTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP104GCT-ND - Cut Tape (CT)
2019-RK73B1ETTP104GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP104G
Description
RES 100K OHM 2% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 kOhms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP104G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13367kr.1,336.70
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750