
RK73B1ETTP102J | |
---|---|
DigiKey Part Number | 2019-RK73B1ETTP102JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP102JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP102J |
Description | RES 1K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP102J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14100 | kr.1.41 |
25 | kr.0.10000 | kr.2.50 |
50 | kr.0.08060 | kr.4.03 |
100 | kr.0.06460 | kr.6.46 |
250 | kr.0.04968 | kr.12.42 |
500 | kr.0.04122 | kr.20.61 |
1.000 | kr.0.03469 | kr.34.69 |
5.000 | kr.0.02429 | kr.121.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02116 | kr.211.60 |
20.000 | kr.0.01403 | kr.280.60 |
30.000 | kr.0.01392 | kr.417.60 |
240.000 | kr.0.01385 | kr.3,324.00 |
250.000 | kr.0.01379 | kr.3,447.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |