
RK73B1ETTP102G | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP102GTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP102GCT-ND - Cut Tape (CT) 2019-RK73B1ETTP102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP102G |
Description | RES 1K OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP102G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.37360 | kr.9.34 |
| 50 | kr.0.31360 | kr.15.68 |
| 100 | kr.0.26750 | kr.26.75 |
| 250 | kr.0.22040 | kr.55.10 |
| 500 | kr.0.19354 | kr.96.77 |
| 1.000 | kr.0.17235 | kr.172.35 |
| 5.000 | kr.0.13842 | kr.692.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12857 | kr.1,285.70 |
| 20.000 | kr.0.12073 | kr.2,414.60 |
| 30.000 | kr.0.11691 | kr.3,507.30 |
| 50.000 | kr.0.11277 | kr.5,638.50 |
| 70.000 | kr.0.11041 | kr.7,728.70 |
| 100.000 | kr.0.10816 | kr.10,816.00 |
| 120.000 | kr.0.10712 | kr.12,854.40 |
| 240.000 | kr.0.10366 | kr.24,878.40 |
| 250.000 | kr.0.10348 | kr.25,870.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

